
Number
Technical specifications
- Maximum light intensity: 710mcd
- Design of the Electrical Connection: screw terminals.
- Type
LED
- Colour
Blue
- Switching voltage
240 V
- Switching current (max.)
20 mA
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
33.2 mm
- Electrical lifespan
100000
- Mounting type
Floor fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 33.2 x 29.4 mm
- RoHS-compliant
Yes
- Depth
29.4 mm
- Light bulb included
Yes
- Type
3SU1401-2BH50-1AA0
None
FALSE
FALSE
TRUE
Blue
LED
TRUE
Screw connection
AC/DC
- Product type
LED module
Documents & Downloads
Datasheet
Datasheet 1731727 Siemens 3SU1401-2BH50-1AA0 LED module Blue 240 V 1 pc(s)
Datasheet 1731727 Siemens 3SU1401-2BH50-1AA0 LED module Blue 240 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731727 Siemens 3SU1401-2BH50-1AA0 LED module Blue 240 V 1 pc(s)
Information
Information 1731727 Siemens 3SU1401-2BH50-1AA0 LED module Blue 240 V 1 pc(s)













