
Number
Technical specifications
- Material of the holder: plastic
- Number of contact modules: 1
- The number of LED modules: 1
- Isolation voltage: 320 V
- Switching frequency: 3600 1/h.
- Operating current: 6 A
- Operating voltage: 6 V, -24 V
- Shape: round
- Type of connectable conductor cross-sections, and single-core with wire finishing: 2 x (0.5 mm²-0.75 mm²)
- Connection
Screws
- Type
3-way with module
- Recess depth
71.8 mm
- Contact type
1 breaker
1 maker
- Colour
Blue
- Switching current (max.)
10 A
IP20
- Dielectric strength
4 kV
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
30 mm
- Height
40 mm
- Compatible with (details)
3 modules
- Durability
10
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H) 30 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1501-1AG50-1FA0
- Weight
53 g
- Product type
Triple module holder
Documents & Downloads
Datasheet
Datasheet 1702454 Siemens 3SU1501-1AG50-1FA0 Triple module holder 1 breaker, 1 maker Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702454 Siemens 3SU1501-1AG50-1FA0 Triple module holder 1 breaker, 1 maker Blue 1 pc(s)
Information
Information 1702454 Siemens 3SU1501-1AG50-1FA0 Triple module holder 1 breaker, 1 maker Blue 1 pc(s)













