
Technical specifications
- The Seal material: NBR
- Number of pins: 8
- Switching voltage
30 V
- Switching current (max.)
2 A
- Contact material
CuZn
- Weight
253 g
- Max. temperature
+90 °C
IP68
IP69K
- Cable length
5.00 m
- Thread size
M12
- Type
3SX5601-2GA05
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
50 mm
Other
- Product type
Connection lead
Documents & Downloads
Datasheet
Datasheet 1705760 Siemens 3SX56012GA05 3SX5601-2GA05 Connection lead 30 V 2 A IP68, IP69K 1 pc(s)
Datasheet 1705760 Siemens 3SX56012GA05 3SX5601-2GA05 Connection lead 30 V 2 A IP68, IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705760 Siemens 3SX56012GA05 3SX5601-2GA05 Connection lead 30 V 2 A IP68, IP69K 1 pc(s)
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU350, LSI, In=63A overload protection ir=25A ...63A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In neutral protection adjustable(off,100%) cable connection










