
Sales and shipping:
Number
Total (€ 3,962.18 / piece)
€
Technical specifications
- Type of voltage: DC
- Size: 14
- Product type
Contactor
- Type
3TF6833-1DM4
- No. of pins
3-pin
- Contact type
3 makers
- Mounting type
Screw-fit
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
230 mm
- Height
232 mm
- Depth
237 mm
- Dim
(W x H x D) 230 x 232 x 237 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
355 kW
3
0
3
3
630 A
700 A
Rail connection
DC
610 A
389.8143375
Documents & Downloads
Datasheet
Datasheet 1707124 Siemens 3TF6833-1DM4 Contactor 3 makers 1 pc(s)
Datasheet 1707124 Siemens 3TF6833-1DM4 Contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707124 Siemens 3TF6833-1DM4 Contactor 3 makers 1 pc(s)
Description
Contactor, Size 14, 3-pole, AC-3, 335kW, 400/380 V (690 V) Auxiliary switch 44 (4NO+4NC) AC operation 200...240 V AC 50/60 Hz












