
46 Piece(s)
Sales and shipping:
Number
Total (€ 7,390.76 / piece)
€
Technical specifications
- Type of voltage: DC
- Size: 14
- Product type
Contactor
- Type
3TF6933-8DB4
- No. of pins
3-pin
- Contact type
3 makers
- Mounting type
Screw-fit
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
230 mm
- Height
295 mm
- Depth
237 mm
- Dim
(W x H x D) 230 x 295 x 237 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
450 kW
3
0
3
3
820 A
910 A
Rail connection
DC
690 A
514.849125
Documents & Downloads
Datasheet
Datasheet 1702315 Siemens 3TF6933-8DB4 Contactor 3 makers 1 pc(s)
Datasheet 1702315 Siemens 3TF6933-8DB4 Contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702315 Siemens 3TF6933-8DB4 Contactor 3 makers 1 pc(s)
Description
Power relay, AC-3 8.4 A, 4 kW / 400 V 3 NO+1 NC, 24 V AC, 45...450 Hz 3 pole, screw terminal












