
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 67.22 / piece)
€
Technical specifications
- Product type
Power relay
- Type
3TG1010-1BB4
- Contact type
3 makers
1 breaker
- Mounting type
Snap-in
Screw-fit
- Connection
CEE 7/16 CEE plug
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
36 mm
- Height
62 mm
- Depth
61 mm
- Dim
(W x H x D) 36 x 62 x 61 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
0
1
0
8.4 A
16 A
Flat plug-in connection
DC
3.67749375
Documents & Downloads
Datasheet
Datasheet 1699969 Siemens 3TG1010-1BB4 Power relay 3 makers, 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699969 Siemens 3TG1010-1BB4 Power relay 3 makers, 1 breaker 1 pc(s)
Description
INSCRIPTION ACTUATOR/INDICATOR ON LABEL HOLDER INSCRIPT.LABEL FOR SNAPPING ON = BACKING PLATE LABEL SIZE 17.5 X 28 MM WITH INSCRIPTION: DEFAUT BLACK WITH WHITE PRINT !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1900-0AD16-0GN0













