
Sales and shipping:
Number
Total (€ 105.03 / piece)
€
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3TH4253-0AL0
- Auxiliary contact type
3 breakers
5 makers
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
3
6 A
0
Screw connection
0
0
AC
Documents & Downloads
Datasheet
Datasheet 1729945 Siemens 3TH4253-0AL0 Auxiliary contactor 1 pc(s)
Datasheet 1729945 Siemens 3TH4253-0AL0 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729945 Siemens 3TH4253-0AL0 Auxiliary contactor 1 pc(s)
Description
POSITION SWITCH, ENCLOSED IN MOULDED-PLASTIC HOUSING 30MM SLOW-ACTION CONTACTS 1NO+1NC, ROLLER PLUNGER, 1 X M20 X 1,5











