
Sales and shipping:
Number
Total (€ 151.25 / piece)
€
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3TH4271-0BG4
- Auxiliary contact type
1 breaker
7 makers
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7
1
6 A
0
Screw connection
0
0
DC
Documents & Downloads
Datasheet
Datasheet 1730828 Siemens 3TH4271-0BG4 Auxiliary contactor 1 pc(s)
Datasheet 1730828 Siemens 3TH4271-0BG4 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730828 Siemens 3TH4271-0BG4 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 80E, DIN EN 50011, 8 NO, screw terminal AC operation 230 V AC 50 Hz, 277 V 60 Hz











