
Sales and shipping:
Number
Total (€ 159.66 / piece)
€
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3TH4280-0LB4
- Auxiliary contact type
8 makers
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8
0
6 A
0
Screw connection
0
0
DC
Documents & Downloads
Datasheet
Datasheet 1730990 Siemens 3TH4280-0LB4 Auxiliary contactor 1 pc(s)
Datasheet 1730990 Siemens 3TH4280-0LB4 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730990 Siemens 3TH4280-0LB4 Auxiliary contactor 1 pc(s)
Description
Safety position switch with separate actuator Molded-plastic enclosure, lateral and face-end operation Slow-action contacts 1 NO+2 NC, 3 x (M16 x 1.5) Pull-out force 30 N Supplied without actuator












