
Number
Total (€ 172.26 / piece)
€
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3TH4355-0BC4
- Auxiliary contact type
5 breakers
5 makers
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
5
6 A
0
Screw connection
0
0
DC
Documents & Downloads
Datasheet
Datasheet 1731991 Siemens 3TH4355-0BC4 Auxiliary contactor 1 pc(s)
Datasheet 1731991 Siemens 3TH4355-0BC4 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731991 Siemens 3TH4355-0BC4 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 55E, EN 50011, 5 NO + 5 NC, screw terminal with surge suppression (varistor) AC operation 230/220 V AC 50 Hz, 276/264 V 60 Hz












