
Sales and shipping:
Number
Total (€ 105.03 / piece)
€
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3TH4382-0AP0
- Auxiliary contact type
2 breakers
8 makers
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 55 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8
2
6 A
0
230-230 V
277-277 V
FALSE
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702156 Siemens 3TH4382-0AP0 Auxiliary contactor 1 pc(s)
Datasheet 1702156 Siemens 3TH4382-0AP0 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702156 Siemens 3TH4382-0AP0 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 91E, EN 50011, 9 NO + 1 NC, screw terminal, AC operation, 32 V AC 50 Hz/38 V AC 60 Hz












