
Siemens 3VA1110-6ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 69
Number
Technical specifications
- Design: System Protection
- Power loss: 8.33 W
- Weight: 1.2 kg
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA1110-6ED46-0AA0
- Amperage adjustment range (min.)
100 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
100 - 100 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM210
- Connection
Clamp
IP40
- Depth
70 mm
- Width
101.6 mm
- Height
130 mm
- Dim
(W x H x D) 101.6 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
100 A
4
0
25 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
70 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1738813 Siemens 3VA1110-6ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 69
User & Safety Instructions
User & Safety Instructions 1738813 Siemens 3VA1110-6ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 69











