
Siemens 3VA1112-5EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 88 - 125 A Switching voltage (max.): 690
Number
Technical specifications
- Design: System Protection
- Power loss: 9.37 W
- Weight: 1.2 kg
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA1112-5EF42-0AA0
- Amperage adjustment range (min.)
88 A
- Amperage adjustment range (max.)
125 A
- Adjustment range (amperage)
88 - 125 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
TM240
- Connection
Screws
IP40
- Depth
70 mm
- Width
101.6 mm
- Height
130 mm
- Dim
(W x H x D) 101.6 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
125 A
4
0
28.1 W
IP40
Front side
FALSE
Screw connection
Rocker lever
55 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1738465 Siemens 3VA1112-5EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 88 - 125 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1738465 Siemens 3VA1112-5EF42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 88 - 125 A Switching voltage (max.): 690











