
Siemens 3VA1140-4GE46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 28 - 40 A Switching voltage (max.): 690
Technical specifications
- Design: System Protection
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 3.6 W
- Weight: 1.2 kg
- Product type
Circuit breaker
- Type
3VA1140-4GE46-0AA0
- Amperage adjustment range (min.)
28 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
28 - 40 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM220
- Connection
Clamp
IP40
- Depth
70 mm
- Width
101.6 mm
- Height
130 mm
- Dim
(W x H x D) 101.6 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
40 A
4
28-40 A
0
690-690 V
10.8 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
36 kA
400-400 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1723600 Siemens 3VA1140-4GE46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 28 - 40 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1723600 Siemens 3VA1140-4GE46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 28 - 40 A Switching voltage (max.): 690











