
Siemens 3VA1150-3ED12-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 415
Technical specifications
- Design: System Protection
- Power loss: 4.9 W
- Weight: 0,379 kg
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 500 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA1150-3ED12-0AA0
- Amperage adjustment range (min.)
50 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
50 - 50 A
- No. of pins
1-pin
- Switching voltage (max.)
415 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
N
- OCR type
TM210
- Connection
Screws
IP40
- Depth
70 mm
- Width
25.4 mm
- Height
130 mm
- Dim
(W x H x D) 25.4 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
50 A
1
50-50 A
0
415-415 V
4.87 W
IP40
Front side
FALSE
Screw connection
Rocker lever
5 kA
500-500 A
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1724982 Siemens 3VA1150-3ED12-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 415
User & Safety Instructions
User & Safety Instructions 1724982 Siemens 3VA1150-3ED12-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 50 - 50 A Switching voltage (max.): 415











