
Siemens 3VA1150-4GE42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 50 A Switching voltage (max.): 690
Technical specifications
- Design: System Protection
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Power loss: 4.87 W
- Weight: 1.2 kg
- Product type
Circuit breaker
- Type
3VA1150-4GE42-0AA0
- Amperage adjustment range (min.)
35 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
35 - 50 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
S
- OCR type
TM220
- Connection
Screws
IP40
- Depth
70 mm
- Width
101.6 mm
- Height
130 mm
- Dim
(W x H x D) 101.6 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
50 A
4
35-50 A
0
690-690 V
14.6 W
IP40
Front side
FALSE
Screw connection
Rocker lever
36 kA
500-500 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1721897 Siemens 3VA1150-4GE42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 50 A Switching voltage (max.): 690
Datasheet 1721897 Siemens 3VA1150-4GE42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 50 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1721897 Siemens 3VA1150-4GE42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 35 - 50 A Switching voltage (max.): 690











