
Siemens 3VA1180-3ED22-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 80 A Switching voltage (max.): 415
Number
Technical specifications
- Design: System Protection
- Power loss: 6.4 W
- Weight: 0.6 kg
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 500 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA1180-3ED22-0AA0
- Amperage adjustment range (min.)
80 A
- Amperage adjustment range (max.)
80 A
- Adjustment range (amperage)
80 - 80 A
- No. of pins
2-pin
- Switching voltage (max.)
415 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
N
- OCR type
TM210
- Connection
Screws
IP40
- Depth
70 mm
- Width
50.8 mm
- Height
130 mm
- Dim
(W x H x D) 50.8 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
80 A
2
0
12.8 W
IP40
Front side
FALSE
Screw connection
Rocker lever
25 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1703470 Siemens 3VA1180-3ED22-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 80 A Switching voltage (max.): 415
Datasheet 1703470 Siemens 3VA1180-3ED22-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 80 A Switching voltage (max.): 415
User & Safety Instructions
User & Safety Instructions 1703470 Siemens 3VA1180-3ED22-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 80 - 80 A Switching voltage (max.): 415











