
Siemens 3VA2010-5KQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690
Technical specifications
- Design: System Protection
- Mechanical life: 20000
- Electrical life: 14000
- Isolation voltage: 800 V
- Power loss: 13.5 W
- Weight: 2.3 kg
- Product type
Circuit breaker
- Type
3VA2010-5KQ32-0AA0
- Amperage adjustment range (min.)
40 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
40 - 100 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- Connection
Screws
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
100 A
3
40-100 A
0
690-690 V
13.5 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
55 kA
60-1000 A
150-1200 A
TRUE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1722392 Siemens 3VA2010-5KQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1722392 Siemens 3VA2010-5KQ32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 100 A Switching voltage (max.): 690











