
Siemens 3VA2040-6JP36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 690
Technical specifications
- Design: System Protection
- Power loss: 2.2 W
- Weight: 2.44 kg
- Mechanical life: 20000
- Electrical life: 14000
- Isolation voltage: 800 V
- Product type
Circuit breaker
- Type
3VA2040-6JP36-0AA0
- Amperage adjustment range (min.)
16 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
16 - 40 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
ETU550
- Connection
Clamp
IP40
- Depth
86 mm
- Width
105 mm
- Height
181 mm
- Dim
(W x H x D) 105 x 181 x 86 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
40 A
3
0
2.2 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
FALSE
85 kA
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1703216 Siemens 3VA2040-6JP36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1703216 Siemens 3VA2040-6JP36-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 690











