
Siemens 3VA2510-7HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 1000 A Switching voltage (max.): 6
Number
Technical specifications
- Design: System Protection
- Power loss: 41 W
- Mechanical life: 10000
- Electrical life: 5000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA2510-7HN32-0AA0
- Amperage adjustment range (min.)
400 A
- Amperage adjustment range (max.)
1000 A
- Adjustment range (amperage)
400 - 1000 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
C
- OCR type
ETU350
- Connection
Screws
IP40
- Depth
120 mm
- Width
210 mm
- Height
320 mm
- Dim
(W x H x D) 210 x 320 x 120 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
1000 A
3
0
330 W
IP40
Front side
FALSE
Screw connection
Rocker lever
FALSE
110 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1702012 Siemens 3VA2510-7HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 1000 A Switching voltage (max.): 6
Datasheet 1702012 Siemens 3VA2510-7HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 1000 A Switching voltage (max.): 6
User & Safety Instructions
User & Safety Instructions 1702012 Siemens 3VA2510-7HN32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 - 1000 A Switching voltage (max.): 6











