
Siemens 3VA5111-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 110 - 110 A Switching voltage (max.): 27
Number
Technical specifications
- Design: System Protection
- Power loss: 8.47 W
- Weight: 0.88 kg
- Mechanical life: 15000
- Electrical life: 8000
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5111-5EC31-1AA0
- Amperage adjustment range (min.)
110 A
- Amperage adjustment range (max.)
110 A
- Adjustment range (amperage)
110 - 110 A
- No. of pins
3-pin
- Switching voltage (max.)
277 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
TM230
IP40
- Depth
76.5 mm
- Width
76.2 mm
- Height
140 mm
- Dim
(W x H x D) 76.2 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
110 A
3
110-110 A
0
25.8 W
IP40
Other
FALSE
Other
Rocker lever
550-1100 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1726889 Siemens 3VA5111-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 110 - 110 A Switching voltage (max.): 27
User & Safety Instructions
User & Safety Instructions 1726889 Siemens 3VA5111-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 110 - 110 A Switching voltage (max.): 27












