
Siemens 3VA5195-6ED11-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 277
Number
Technical specifications
- Design: System Protection
- Power loss: 3.2 W
- Weight: 0.38 kg
- Mechanical life: 15000
- Electrical life: 8000
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5195-6ED11-1AA0
- Amperage adjustment range (min.)
15 A
- Amperage adjustment range (max.)
15 A
- Adjustment range (amperage)
15 - 15 A
- No. of pins
1-pin
- Switching voltage (max.)
277 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
H
- OCR type
TM210
IP40
- Depth
76.5 mm
- Width
25.4 mm
- Height
140 mm
- Dim
(W x H x D) 25.4 x 140 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
15 A
1
15-15 A
0
3.2 W
IP40
Other
FALSE
Other
Rocker lever
300-300 A
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1725835 Siemens 3VA5195-6ED11-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 277
User & Safety Instructions
User & Safety Instructions 1725835 Siemens 3VA5195-6ED11-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 15 - 15 A Switching voltage (max.): 277












