
Siemens 3VA5210-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 48
Number
Technical specifications
- Design: System Protection
- Power loss: 10.53 W
- Weight: 2.04 kg
- Mechanical life: 15000
- Electrical life: 8000
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5210-5EC31-1AA0
- Amperage adjustment range (min.)
100 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
100 - 100 A
- No. of pins
3-pin
- Switching voltage (max.)
480 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
M
- OCR type
TM230
IP40
- Depth
83 mm
- Width
105 mm
- Height
185 mm
- Dim
(W x H x D) 105 x 185 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
100 A
3
100-100 A
0
32 W
IP40
Other
FALSE
Other
Rocker lever
500-1000 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1725840 Siemens 3VA5210-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 48
Datasheet 1725840 Siemens 3VA5210-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 48
User & Safety Instructions
User & Safety Instructions 1725840 Siemens 3VA5210-5EC31-1AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 100 - 100 A Switching voltage (max.): 48












