
Siemens 3VA5215-1BB31-0AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 83 mm
Technical specifications
- Power loss: 6.53 W
- Weight: 2.04 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Product type
Circuit breaker
- Type
3VA5215-1BB31-0AA0
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- OCR type
MCS110
IP40
- Depth
83 mm
- Width
105 mm
- Height
185 mm
- Dim
(W x H x D) 105 x 185 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
150 A
3
0
690-690 V
19.6 W
IP40
Other
FALSE
Other
Rocker lever
110.0 kA
2400-2400 A
TRUE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
Documents & Downloads
Datasheet
Datasheet 1726676 Siemens 3VA5215-1BB31-0AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 83 mm
Datasheet 1726676 Siemens 3VA5215-1BB31-0AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 83 mm
User & Safety Instructions
User & Safety Instructions 1726676 Siemens 3VA5215-1BB31-0AA0 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 185 x 83 mm












