
Number
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9253-0JF60
- Depth
64.9 mm
- Width
105 mm
- Height
97.8 mm
- Dim
(W x H x D) 105 x 97.8 x 64.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
Documents & Downloads
Datasheet
Datasheet 1706878 Siemens 3VA9253-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 97.8 x 64.9 mm
Datasheet 1706878 Siemens 3VA9253-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 97.8 x 64.9 mm
User & Safety Instructions
User & Safety Instructions 1706878 Siemens 3VA9253-0JF60 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 97.8 x 64.9 mm











