
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 725 V, 690 V, 655 V
- 1 x 230 V
- 225 VA
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
230 V
- No. of outputs
1 x
- No. of inputs
1 x
225 VA
- Input voltage
725 V
690 V
655 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
244 mm
- Height
245 mm
- Length
230 mm
- Dim
(L x W x H) 230 x 244 x 245 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 96/58
- Input voltage (number x voltage)
1 x 725 V, 690 V, 655 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP23
- Type
4AM4042-5MT10-0FC0
- Max. ambient temperature
+40 °C
- Efficiency
0.89 %
244
245 mm
230 mm
FALSE
Other
IP23
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.4 %
225 VA
Documents & Downloads
Datasheet
Datasheet 1751883 Siemens 4AM40425MT100FC0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 225 VA
User & Safety Instructions
User & Safety Instructions 1751883 Siemens 4AM40425MT100FC0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 225 VA










