
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 24 V
- 315 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
24 V
- No. of outputs
1 x
- No. of inputs
1 x
315 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
107 mm
- Height
111 mm
- Length
120 mm
- Dim
(L x W x H) 120 x 107 x 111 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 105/60
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
DIN rail
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4342-5AN00-0EB0
- Max. ambient temperature
+40 °C
- Efficiency
0.9 %
107
111 mm
120 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.93 %
315 VA
Documents & Downloads
Datasheet
Datasheet 1698782 Siemens 4AM43425AN000EB0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 315 VA
User & Safety Instructions
User & Safety Instructions 1698782 Siemens 4AM43425AN000EB0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 315 VA










