
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 110 V
- 500 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- No. of outputs
1 x
- No. of inputs
1 x
500 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
122 mm
- Height
121 mm
- Length
134 mm
- Dim
(L x W x H) 134 x 122 x 121 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 120/72
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4842-5AJ10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.91 %
122
121 mm
134 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
4.46 %
500 VA
Documents & Downloads
Datasheet
Datasheet 1704191 Siemens 4AM48425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 500 VA
User & Safety Instructions
User & Safety Instructions 1704191 Siemens 4AM48425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 500 VA










