
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 600 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- No. of outputs
1 x
- No. of inputs
1 x
600 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
244 mm
- Height
245 mm
- Length
230 mm
- Dim
(L x W x H) 230 x 244 x 245 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 150/65
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AM5542-5AT10-0FD0
- Max. ambient temperature
+40 °C
- Efficiency
0.93 %
244
245 mm
230 mm
Other
IP54
FALSE
600 W
FALSE
FALSE
B
FALSE
3.1 %
Documents & Downloads
Datasheet
Datasheet 1754154 Siemens 4AM55425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 600 VA
User & Safety Instructions
User & Safety Instructions 1754154 Siemens 4AM55425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 600 VA










