
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 462 V, 440 V, 418 V
- 1 x 230 V
- 1600 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- No. of outputs
1 x
- No. of inputs
1 x
1600 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
176 mm
- Height
164 mm
- Length
138 mm
- Dim
(L x W x H) 138 x 176 x 164 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 174/82
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6142-5CT10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.96 %
176
164 mm
138 mm
FALSE
Other
IP00
462-462 V
440-440 V
418-418 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
2.1 %
230-230 V
1600 VA
Documents & Downloads
Datasheet
Datasheet 1706724 Siemens 4AM61425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 1600 VA
User & Safety Instructions
User & Safety Instructions 1706724 Siemens 4AM61425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 1600 VA










