
Number
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 3600 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- No. of outputs
1 x
- No. of inputs
1 x
3600 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
UI 150/75
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP23
- Type
4AT3032-5AT10-0FC0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
351
395 mm
330 mm
FALSE
Other
IP23
420-420 V
400-400 V
380-380 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
2.8 %
230-230 V
3600 VA
Documents & Downloads
Datasheet
Datasheet 1726632 Siemens 4AT30325AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 3600 VA
Datasheet 1726632 Siemens 4AT30325AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 3600 VA
User & Safety Instructions
User & Safety Instructions 1726632 Siemens 4AT30325AT100FC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 3600 VA










