
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 462 V, 440 V, 418 V
- 1 x 110 V
- 5000 VA
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
110 V
- No. of outputs
1 x
- No. of inputs
1 x
5000 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
UI 180/75
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AT3632-5CJ10-0FD0
- Max. ambient temperature
+55 °C
- Efficiency
0.94 %
351
395 mm
330 mm
FALSE
Other
IP54
462-462 V
440-440 V
418-418 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
3.2 %
110-110 V
5000 VA
Documents & Downloads
Datasheet
Datasheet 1726757 Siemens 4AT36325CJ100FD0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 5000 VA
User & Safety Instructions
User & Safety Instructions 1726757 Siemens 4AT36325CJ100FD0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 5000 VA










