
Number
Highlights & Details
ALPHA Cu-busbar 630A
- Line feed-through diameter 41 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
1250 A
- Secondary current
1 A
10 VA
- Line feed-through diameter
41 mm
- Accuracy class
1
- Type
4NC5434-0CH21
- Dim
(L x W x H) 77 x 112 x 127.5 mm
- Weight
1058 g
- Width
112 mm
- Height
127.5 mm
- Length
77 mm
Attachable current transformer
1
41 mm
1
1250 A
10 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729267 Siemens 4NC5434-0CH21 4NC54340CH21 Single phase current transformer Primary current 1250 A Secondary current 1 A Line fe
Datasheet 1729267 Siemens 4NC5434-0CH21 4NC54340CH21 Single phase current transformer Primary current 1250 A Secondary current 1 A Line fe
User & Safety Instructions
User & Safety Instructions 1729267 Siemens 4NC5434-0CH21 4NC54340CH21 Single phase current transformer Primary current 1250 A Secondary current 1 A Line fe










