
Highlights & Details
busbar support
- Line feed-through diameter 41 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Accuracy class
0.5
- Type
4NC5435-0DH21
- Dim
(L x W x H) 77 x 112 x 127.5 mm
- Weight
1121 g
- Height
127.5 mm
- Length
77 mm
- Width
112 mm
- Line feed-through diameter
41 mm
- Fitting type
Screw-fit
- Primary current
1500 A
- Secondary current
1 A
10 VA
Attachable current transformer
0.5
41 mm
1
1500 A
10 VA
1 A
FS 10
TRUE
- Product type
Single phase current transformer
Documents & Downloads
Datasheet
Datasheet 1729270 Siemens 4NC5435-0DH21 4NC54350DH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe
Datasheet 1729270 Siemens 4NC5435-0DH21 4NC54350DH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe
User & Safety Instructions
User & Safety Instructions 1729270 Siemens 4NC5435-0DH21 4NC54350DH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe











