
Sales and shipping:
Number
Total (€ 77.30 / piece)
€
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
32 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
Documents & Downloads
Datasheet
Datasheet 1732449 Siemens 5SJ41328HG42 5SJ4132-8HG42 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1732449 Siemens 5SJ41328HG42 5SJ4132-8HG42 Circuit breaker 32 A 230 V, 400 V
Description
BD2A-3-800-SB-1-PEK-S61236 STANDARD LENGTH 1,25M 800A, N + PE, 4 TAP OFFS











