
Number
Total (€ 96.63 / piece)
€
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- RoHS-compliant
Yes
- Nominal current - rounded value
60 A
- Nominal current
60 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Depth
70 mm
- Height
90 mm
- Width
18 mm
- Compatible with (details)
SENTRON
- Nominal voltage
230 V
400 V
- Switch-off capacity
14 kA
- Number of pins
1
- Release characteristics
B
- Operating voltage
240 V
AC/DC
70 mm
60 A
400 V
50-60 MHz
B
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- Product type
Circuit breaker
Documents & Downloads
Datasheet
Datasheet 1699470 Siemens 5SJ41606HG40 5SJ4160-6HG40 Circuit breaker 60 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1699470 Siemens 5SJ41606HG40 5SJ4160-6HG40 Circuit breaker 60 A 230 V, 400 V
Description
Miniature circuit breaker 240 V 14kA, 1-pole, B, 15 A, D=70 mm according to UL 489, equal polarity The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











