
Sales and shipping:
Number
Total (€ 222.69 / piece)
€
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
15 A
- Nominal current
15 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
15 A
400 V
50-60 MHz
C
440 V
3
3
3
FALSE
IP20
3
FALSE
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
Documents & Downloads
Datasheet
Datasheet 1752379 Siemens 5SJ43187HG42 5SJ4318-7HG42 Circuit breaker 15 A 400 V
User & Safety Instructions
User & Safety Instructions 1752379 Siemens 5SJ43187HG42 5SJ4318-7HG42 Circuit breaker 15 A 400 V
Description
Circuit breaker 10kA, 3-pole, C, 32A according to UL 489-480Y/277V The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











