

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
3
C
Yes
20 A
20 A
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
230 V
400 V
54 mm
90 mm
70 mm
20 A
AC/DC
70 mm
20 A
400 V
50-60 MHz
C
440 V
3
3
2
3
IP20
3
FALSE
FALSE
3
6 kA
6 kA
6 kA
6 kA
Datasheet 628020 Siemens 5SJ63207KS 5SJ6320-7KS Circuit breaker 3-pin 20 A 230 V, 400 V
User & Safety Instructions 628020 Siemens 5SJ63207KS 5SJ6320-7KS Circuit breaker 3-pin 20 A 230 V, 400 V