
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
3
A
1 A
40 A
40 A
(W x D) 106.5 mm x 70 mm
1 pc(s)
400 V
106.5 mm
70 mm
Yes
40 A
460 V
3
A
5 kA
1
2
50/60 Hz
IP20
FALSE
Datasheet 1702538 Siemens 5SM28328 5SM2832-8 RCCB A 40 A 1 A 400 V
User & Safety Instructions 1702538 Siemens 5SM28328 5SM2832-8 RCCB A 40 A 1 A 400 V