
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Main RCCB
3
E
Yes
35 A
35 A
Grey
(W x H x D) 80.4 x 128 x 76.3 mm
1 pc(s)
440 V
400 V
SENTRON
80.4 mm
128 mm
76.3 mm
DIN rail
50 Hz
35 A
400 V
E
690 V
3
25 A
2
3
6 kV
IP40
FALSE
Datasheet 1726997 Siemens 5SP33353 5SP3335-3 Main RCCB 35 A 400 V
User & Safety Instructions 1726997 Siemens 5SP33353 5SP3335-3 Main RCCB 35 A 400 V