
Sales and shipping:
Number
Total (€ 77.30 / piece)
€
Technical specifications
- IP40, with the connected conductors
- Product type
Main RCCB
- Number of pins
1
- Release characteristics
E
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 27 x 151.3 x 89.5 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
27 mm
- Height
151.3 mm
- Depth
89.5 mm
Busbar
50 Hz
16 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
Documents & Downloads
Datasheet
Datasheet 1727008 Siemens 5SP37162KK01 5SP3716-2KK01 Main RCCB 16 A 230 V, 400 V
Datasheet 1727008 Siemens 5SP37162KK01 5SP3716-2KK01 Main RCCB 16 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727008 Siemens 5SP37162KK01 5SP3716-2KK01 Main RCCB 16 A 230 V, 400 V
Description
SIPLUS DP PB-CONNECTOR WITH R - W PG - ANGLED -40 ... +70 DGR C WITH CONFORMAL COATING BASED ON 6ES7972-0BB42-0XA0










