
Show alternatives
Sales and shipping:
Number
Total (€ 126.04 / piece)
€
Technical specifications
- Operating frequency: 50 Hz
- Type
Switch-off description: without delay
- Nominal voltage (details)
230 V
- Product type
RCBO
- Number of pins
2
- Release characteristics
B
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Dim
(W x H x D) 54 x 90 x 70 mm
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Switch-off capacity
10
- Operating voltage
230 V
- Nominal voltage
230 V
- Width
54 mm
- Height
90 mm
- Depth
70 mm
AC
70 mm
25 A
230 V
B
264 V
0.03 A
A
1 kA
3
2
2
3
IP20
2
TRUE
10.0 kA
20 kA
TRUE
2
TRUE
4
10
Undelayed
10
Documents & Downloads
Datasheet
Datasheet 1725924 Siemens 5SU13246FA25 RCBO 25 A 0.03 A 230 V
Datasheet 1725924 Siemens 5SU13246FA25 RCBO 25 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 1725924 Siemens 5SU13246FA25 RCBO 25 A 0.03 A 230 V
Description
RCBO, 10 kA, 2P, type A, 30 mA, B char., In: 25 A, Un AC: 230 V







