
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off description: Selective
Switch
4
B
0.3 A
Yes
(W x H x D) 198 x 90 x 70 mm
1 pc(s)
125 A
125 A
10
400 V
198 mm
90 mm
70 mm
AC
70 mm
125 A
400 V
B
440 V
0.3 A
A
5 kA
3
2
11
IP20
4
TRUE
10 kA
TRUE
4
TRUE
4
10
Selective
10
Datasheet 1754095 Siemens 5SU16446WK82 Switch 125 A 0.3 A 400 V
User & Safety Instructions 1754095 Siemens 5SU16446WK82 Switch 125 A 0.3 A 400 V