
Show alternatives
Sales and shipping:
Number
Total (€ 109.24 / piece)
€
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.03 A
A
FALSE
10 kA
3 kA
2
4
TRUE
7035
FALSE
1.8 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
Documents & Downloads
Datasheet
Datasheet 1418927 Siemens 5SV33446KK01 5SV3344-6KK01 RCCB A 4-pin 40 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1418927 Siemens 5SV33446KK01 5SV3344-6KK01 RCCB A 4-pin 40 A 0.03 A 400 V
Description
GROUND fault circuit breaker, 4-pole, type A, short-term delayed, in: 40A, 30 mA, UN AC: 400 V of the FI switch is the residual current protection device for touch protection The patented residual current protection devices from Siemens are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks by safely switching off dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.












