
Number
Technical specifications
- IP20, with the connected conductors
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Depth
76 mm
- Height
90 mm
- Width
36 mm
- Compatible with (details)
SENTRON
- Nominal voltage
230 V
400 V
- Switch-off capacity
5 kA
- Number of pins
2
- Release characteristics
B
- Operating voltage
440 V
AC
70 mm
6 A
400 V
50-60 MHz
B
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
15 kA
15 kA
40 kA
40 kA
4
- Product type
Circuit breaker
Documents & Downloads
Datasheet
Datasheet 1726445 Siemens 5SY72066 5SY7206-6 Circuit breaker 6 A 230 V, 400 V
Datasheet 1726445 Siemens 5SY72066 5SY7206-6 Circuit breaker 6 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1726445 Siemens 5SY72066 5SY7206-6 Circuit breaker 6 A 230 V, 400 V











