
Show alternatives
Sales and shipping:
Number
Total (€ 77.30 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
6 A
230 V
50-60 MHz
D
250 V
3
3
3
2
FALSE
IP20
1
TRUE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
15 kA
15 kA
40 kA
40 kA
4
Documents & Downloads
Datasheet
Datasheet 1727295 Siemens 5SY75068 5SY7506-8 Circuit breaker 6 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727295 Siemens 5SY75068 5SY7506-8 Circuit breaker 6 A 230 V, 400 V
Description
instabus EIB DELTA profil, titanium white Pushbutton UP 241, 1 x with labeling field, Status display 1F Orientation light











