
Sales and shipping:
Number
Total (€ 193.27 / piece)
€
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Product type
PLC add-on module
- Height
100 mm
- Length
75 mm
- Width
45 mm
IP20
- Type
6AG1221-1BF32-4XB0
- Manufacturer part #
6AG12211BF324XB0
- Dim
(L x W x H) 75 x 45 x 100 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Content
1 pc(s)
45
100 mm
75 mm
4 A
FALSE
8
0
DC
DC
FALSE
None
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
None
TRUE
None
Documents & Downloads
Datasheet
Datasheet 1736619 Siemens 6AG1221-1BF32-4XB0 6AG12211BF324XB0 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1736619 Siemens 6AG1221-1BF32-4XB0 6AG12211BF324XB0 PLC add-on module
Description
Residual current operated circuit breaker, 4-pole, type A, In: 40 A, 30 mA, Un AC: 400 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










