
Sales and shipping:
Number
Total (€ 197.47 / piece)
€
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Product type
PLC add-on module
- Height
100 mm
- Length
75 mm
- Width
45 mm
IP20
- Type
6AG1222-1BF32-4XB0
- Manufacturer part #
6AG12221BF324XB0
- Dim
(L x W x H) 75 x 45 x 100 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Content
1 pc(s)
45
100 mm
75 mm
FALSE
0
8
DC
FALSE
0.5 A
FALSE
Transistor
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
20.4-28.8 V
DC
TRUE
Documents & Downloads
Datasheet
Datasheet 1736625 Siemens 6AG1222-1BF32-4XB0 6AG12221BF324XB0 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1736625 Siemens 6AG1222-1BF32-4XB0 6AG12221BF324XB0 PLC add-on module
Description
SinuTrain for SINUMERIK Operate Version 4.4 Ed.3 ShopMill single license with CNC-Software 4.5 SP6 for Windows XP / 7 Remark: In Region DE this product can only be ordered via SISW MCS4064










