
Technical specifications
- Number of startup OBs: 100
- The number of asynchronous error OBs: 4
- Number of modules/per rack / maximum: 64
- Number of modules/per rack / maximum / note: CPU + 64 modules + Server Module (Construction width max. 1 m)
- Product type
PLC CPU
- Type
6AG1512-1SK01-2AB0
- Manufacturer part #
6AG15121SK012AB0
100
117 mm
75 mm
TRUE
FALSE
1
0
0
1
0
0
0
0
DC
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
80
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
FALSE
Screw-/spring clamp connection
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
1
0
TRUE
FALSE
FALSE
FALSE
0.9 A
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
Documents & Downloads
Datasheet
Datasheet 1760088 Siemens 6AG1512-1SK01-2AB0 6AG15121SK012AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 1760088 Siemens 6AG1512-1SK01-2AB0 6AG15121SK012AB0 PLC CPU











