
Number
Technical specifications
- Mounting type: Snaps onto standard rail EN 60715 35x7.5/15
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
22 V DC
- Output voltage
24 V DC
- Input voltage (max.)
29 V DC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
- Connection
Screws
- Dim
(L x W x H) 125 x 50 x 125 mm
- Weight
400 g
- Manufacturer part #
6AG19312EC212AA0
- Content
1 pc(s)
- Width
50 mm
- Height
125 mm
- Length
125 mm
IP20
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Type
6AG1931-2EC21-2AA0
50
125 mm
125 mm
0.4 kg/m
DC
FALSE
FALSE
Offline
360 W
Documents & Downloads
Datasheet
Datasheet 1705303 Siemens 6AG19312EC212AA0 Rail mounted PSU (DIN) 15 A Content 1 pc(s)
Datasheet 1705303 Siemens 6AG19312EC212AA0 Rail mounted PSU (DIN) 15 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705303 Siemens 6AG19312EC212AA0 Rail mounted PSU (DIN) 15 A Content 1 pc(s)







